- Home ›
- All Products›
- 602121-7
602121-7
TE Connectivity Energy
CONNECTOR, 795.0 SERIES,AMPACT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CONNECTOR, 795.0 SERIES,AMPACT
Search Keywords: 6021217
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:602121-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AMPACT Tool Size:Large
-
Application Type:Overhead Transmission & Distribution Connections
-
Cartridge Color Required:Yellow
-
Visual Inspection:Yes
-
High temperature IS AVAILABLE:200 °F
-
Free of Lead, Cadmium, Heavy Metals:Yes
-
Hot Stick Accessories:Yes
-
Insulated Cover:Yes
-
RUS Approved:Yes
-
Operating Temperature Range:-40 – 150 °F
-
Energized Installation:Yes
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
2
$164.93
3
$164.51
5
$138.54
6 +
$135.77
Click for Quote
Log in
to unlock special pricing