- Home ›
- All Products›
- 602031-8
TE Connectivity Energy
602031-8
AMPACT Tap 477-2, 3
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:602031-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908040
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Operating Temperature Range:-40 – 150 °F
-
Application Type:Overhead Transmission & Distribution Connections
-
Energized Installation:Yes
-
Visual Inspection:Yes
-
RUS Approved:Yes
-
AMPACT Tool Size:Large
-
High temperature IS AVAILABLE:200 °F
-
Free of Lead, Cadmium, Heavy Metals:Yes
-
Hot Stick Accessories:Yes
-
Cartridge Color Required:Yellow
-
Insulated Cover:Yes