- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 5-276337-9
5-276337-9
TE Connectivity Energy
AMPACT CU TAP 300-2/0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AMPACT CU TAP 300-2/0
Search Keywords: 52763379
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:5-276337-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Technology:Wedge
-
Conductor Material:Copper
-
Application Type:Overhead
-
Insulated Cover:No
-
Visual Inspection:Yes
-
Cartridge Color Required:Blue
-
Hot Stick Accessories:Yes
-
Free of Lead, Cadmium, Heavy Metals:Yes
-
Operating Temperature Range:0 – 175 °F
-
Energized Installation:Yes
-
Voltage Class:≤ 500 kV
-
AMPACT Tool Size:Small
-
Product Availability:AMERICAS
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
9 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
8
$71.81
15
$57.45
23
$52.45
30 +
$51.41
Click for Quote
Log in
to unlock special pricing