- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 512946-000
512946-000
TE Connectivity Energy
Power Cable Wraps - ≤ 1 kV - Heat Shrink Wraparound - Application Diameter (Max) 86 mm - 3:1 Shrink Ratio - Black.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Cable Wraps - ≤ 1 kV - Heat Shrink Wraparound - Application Diameter (Max) 86 mm - 3:1 Shrink Ratio - Black.
Search Keywords: 512946000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:512946-000
-
Alias/AKA:CRSM-143/36-1500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8546900000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
15 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
2
$363.06
3
$297.89
4
$265.31
5 +
$260.01
Click for Quote
Log in
to unlock special pricing