- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 476449-000
476449-000
TE Connectivity Energy
Heat Shrink Boot, Single Wall, Polyolefin, Adhesive, 42/17 Id Before Shrink, 2:1 Shrink Ratio, Black
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Shrink Boot, Single Wall, Polyolefin, Adhesive, 42/17 Id Before Shrink, 2:1 Shrink Ratio, Black
Search Keywords: 476449000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:476449-000
-
Alias/AKA:CBR-2-3-A-(B3)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8546900000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Breakout Boot
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:Single
-
Styles:Straight
-
Shrink Ratio:< 2:1
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:N/A
-
Inside Diameter After Shrinking:N/A
-
Inside Diameter Before Shrinking:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
3
$42.31
6
$40.35
12
$39.15
27
$38.01
51
$35.93
102
$34.97
252 +
$34.51
Click for Quote
Log in
to unlock special pricing