- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 463721-000
463721-000
TE Connectivity Energy
Heat Shrink Boot, Single Wall, Polyolefin, Adhesive, 30/100 Id Before Shrink, 2.5:1 Shrink Ratio, Black
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Shrink Boot, Single Wall, Polyolefin, Adhesive, 30/100 Id Before Shrink, 2.5:1 Shrink Ratio, Black
Search Keywords: 463721000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:463721-000
-
Alias/AKA:CBR-4-3-A-(B3)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8546900000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Breakout Boot
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:Single
-
Styles:Straight
-
Shrink Ratio:2.5:1
-
Dielectric Strength:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
3
$98.15
6
$96.69
12
$92.54
21
$88.74
51
$86.37
102 +
$85.24
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT