- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 4-276337-8
4-276337-8
TE Connectivity Energy
AMPACT CU TAP 350-2/0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AMPACT CU TAP 350-2/0
Search Keywords: 42763378
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:4-276337-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Energized Installation:Yes
-
Visual Inspection:Yes
-
Hot Stick Accessories:Yes
-
Technology:Wedge
-
Operating Temperature Range:0 – 175 °F
-
Insulated Cover:No
-
Application Type:Overhead
-
Free of Lead, Cadmium, Heavy Metals:Yes
-
Cartridge Color Required:Blue
-
Product Availability:AMERICAS
-
Conductor Material:Copper
-
Voltage Class:≤ 500 kV
-
AMPACT Tool Size:Small
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
43 Weeks
can ship
3/4/27
Price (USD)
Qty
Unit Price
4
$163.63
8
$100.69
12
$79.72
15 +
$78.12
Click for Quote
Log in
to unlock special pricing