Image is representational - see mfr. specs

Heat Shrink Tube, Dual Wall, Polyolefin, 68 Id Before Shrink, 3:1 Shrink Ratio, Dark Gray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Heat Shrink Tube, Dual Wall, Polyolefin, 68 Id Before Shrink, 3:1 Shrink Ratio, Dark Gray
Search Keywords: 365194000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity Energy
  • Part No:
    365194-000
  • Alias/AKA:
    FCSM-68/22-1200-S(B10)
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Wall Style (Excluding Adhesive):
    Single
  • CSA Certified:
    No
  • UV-Stabilized:
    Yes
  • Component Design:
    Heat Shrink
  • Recovered Wall Thickness (Max):
    4.1 mm
  • Thermal Resistance:
    Applicable for Low Temperatures, Flame-Retardant
  • Color:
    Dark Gray
  • Adhesive Coating:
    Yes
  • Emission Free:
    No
  • Other Colors Available:
    No
  • Wall Thickness:
    Thick/Heavy
  • Environmental Resistance:
    Moisture, Weathering, Rain, Salt Water, Contaminated Water …
  • Flexibility:
    Semi-Flexible
  • Material System:
    Crosslinked Polyolefin
  • UL Rating:
    No
  • Coating Style:
    Inline
  • Standards:
    IEC 60684-3-216, IEC 60684-3-165, IEC 60684-3-248, HD631.2
  • Free of Lead, Cadmium, Heavy Metals:
    Yes
  • Marine-Offshore-Shipbuilding Certified:
    No
  • Application Diameter (Min):
    .944 in, 24 mm
  • Application Diameter (Max):
    2.401 in, 61 mm
  • Mechanical Resistance:
    Abrasion Resistant , Against Mechanical Impact or Damage
  • Chemical Resistance:
    Transformer Oil & Hydrocarbons (Both, Depending on Type, Conditions & Exposure Time)
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
14 Weeks can ship 9/7/26
Backorder
Price (USD)
Qty
Unit Price
3
$161.35
5
$145.22
8
$127.06
10 +
$124.52
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!