- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 320457-000
320457-000
TE Connectivity Energy
CBR-6-2-A-(B3)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CBR-6-2-A-(B3)
Search Keywords: 320457000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:320457-000
-
Alias/AKA:CBR-6-2-A-(B3)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8546900000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Low Smoke Emission:Yes
-
Flexibility:Semi-Rigid
-
Application Diameter (Max) (Body):5.3 in, 135 mm
-
Color:Black
-
Application Diameter (Max) (Leg):2.2/.95 (Phase/Ground) in, 56/24 (Phase/Ground) mm
-
Expanded Inside Diameter (Min) (Leg):2.56 in, 65 mm
-
Component Design:Heat Shrink
-
Flammability:Non-Flame-Retardant
-
Shrink Ratio:< 2.5:1
-
Recovered Inside Diameter (Max) (Leg):.79 in, 20 mm
-
Recovered Inside Diameter (Max) (Body):2.5 in, 63.5 mm
-
Chemical Resistance:Transformer Oil & Hydrocarbons (Both, Depending on Type, Conditions & Exposure Time)
-
Mechanical Resistance:Against Mechanical Impact
-
Application Diameter (Min) (Leg):.9/.4 (Phase/Ground) in, 23/10 (Phase/Ground) mm
-
Leg Length:2.76 in, 70 mm
-
Standard Pack:3
-
Wall Thickness:Thick/Heavy
-
Expanded Inside Diameter (Min) (Body):5.98 in, 152 mm
-
Durchmesser min. (Finger):23/10 (Phase/Ground) mm
-
Wall Style (Excluding Adhesive):Single
-
Product Availability:AMERICAS , ANZPAC , ASIA , EMEA
-
Material System:Crosslinked Polyolefin
-
Number of Branches/Legs:6
-
Minimum Order Quantity:3
-
Mechanical Reinforcement:No
-
UV-Stabilized:Yes
-
Environmental Resistance:Moisture, Weathering, Rain, Salt Water, Contaminated Water …
-
Recovered Wall Thickness (Max) (Body):.16 in, 4 mm
-
Technology:Heat Shrink
-
Non-Toxic & Non-Corrosive Emission:Yes
-
Coating Style:Planar , Spiral
-
Emissionsfrei:No
-
Other Colors Available:No
-
Free of Lead, Cadmium, Heavy Metals:Yes
-
Overall Length:9.25 in, 235 mm
-
Thermal Resistance:Applicable for Low Temperatures, Applicable for High Temperatures, Flame-Retardant
-
Application Diameter (Min) (Body):2.65 in, 67 mm
-
Adhesive Coating:Yes
-
UL Rating:No
-
CSA Certified:No
-
Marine-Offshore-Shipbuilding Certified:No
-
Voltage Rating:≤ 1 k V
-
Product Type:Cable Breakout Boot
-
Emission Free:No
-
Recovered Wall Thickness (Max) (Leg):.09 in, 2.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
8 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
3
$230.83
6
$227.62
12
$224.51
21
$218.52
51
$215.64
102 +
$210.12
Click for Quote
Log in
to unlock special pricing