- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 277060-4
277060-4
TE Connectivity Energy
AMPACT CU TAP 4,5,6-5,6
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AMPACT CU TAP 4,5,6-5,6
Search Keywords: 2770604
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:277060-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Free of Lead, Cadmium, Heavy Metals:Yes
-
Application Type:Overhead
-
Operating Temperature Range:0 – 175 °F
-
Insulated Cover:No
-
Cartridge Color Required:Red
-
Visual Inspection:Yes
-
Conductor Material:Copper
-
Hot Stick Accessories:Yes
-
Technology:Wedge
-
Product Availability:AMERICAS
-
Voltage Class:≤ 500 kV
-
Energized Installation:Yes
-
AMPACT Tool Size:Small
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/22/26
Price (USD)
Qty
Unit Price
1
$47.61
9
$45.78
30
$44.01
80
$43.18
100
$42.32
250 +
$40.70
Click for Quote
Log in
to unlock special pricing