- Home ›
- All Products›
- 275187-9
275187-9
TE Connectivity Energy
AMPACT CU TAP 4/0-1/0
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
AMPACT CU TAP 4/0-1/0
Search Keywords: 2751879
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:275187-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Insulated Cover:No
-
Cartridge Color Required:White
-
Free of Lead, Cadmium, Heavy Metals:Yes
-
Conductor Material:Copper
-
Operating Temperature Range:0 – 175 °F
-
AMPACT Tool Size:Small
-
Hot Stick Accessories:Yes
-
Energized Installation:Yes
-
Visual Inspection:Yes
-
Application Type:Overhead
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Can Ship immediately
Minimum Order Quantity:
2
43 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
2
$75.63
5
$67.49
10
$64.26
25
$57.86
50
$57.71
100
$56.31
250 +
$54.15
Click for Quote
Log in
to unlock special pricing