- Home ›
- All Products›
- 2315176-1
2315176-1
TE Connectivity Energy
SLK-PI-1-BL-XX SOLARLOK 2.0 1500V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SLK-PI-1-BL-XX SOLARLOK 2.0 1500V
Search Keywords: 23151761
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:2315176-1
-
Alias/AKA:SLK-PI-1-BL-XX-SOLARLOK-2.
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Wire Size:10 AWG, 12 AWG, 14 AWG, 2.5 mm², 4 mm², 6 mm²
-
Product Type:Connector
-
Contact Finish:Tin
-
Solar Connector Type:Cable Coupler
-
Packaging Quantity:200
-
Solar Connector Style:Plug
-
Solar Connector & Adapter Keying:Minus
-
Housing Color:Black
-
Housing Material:Polyphenylene Ether (PPE) + Polystyrene (PS)
-
Contact Base Material:Copper Alloy
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
9 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
25
$5.77
50
$5.76
100
$4.32
150
$4.03
200 +
$3.95
Click for Quote
Log in
to unlock special pricing