- Home ›
- All Products›
- 2308033-1
2308033-1
TE Connectivity Energy
SLK-SK-1-BL-XX SOLARLOK 2.0 1500V
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
SLK-SK-1-BL-XX SOLARLOK 2.0 1500V
Search Keywords: 23080331
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:2308033-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908040
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Solar Connector & Adapter Keying:Plus
-
Solar Connector Style:Socket
-
Solar Connector Type:Cable Coupler
-
Housing Material:Polyphenylene Ether (PPE) + Polystyrene (PS)
-
Product Type:Connector
-
Housing Color:Black
-
Contact Base Material:Copper Alloy
-
Wire Size:10 AWG, 12 AWG, 14 AWG, 2.5 mm², 4 mm², 6 mm²
-
Contact Finish:Tin
-
Packaging Quantity:200
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
18 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
50
$8.93
100
$8.47
150
$8.43
200 +
$6.45
Click for Quote
Log in
to unlock special pricing