- Home ›
- All Products›
- 2-275187-8
2-275187-8
TE Connectivity Energy
AMPACT CU TAP 250-250
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AMPACT CU TAP 250-250
Search Keywords: 22751878
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:2-275187-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Insulated Cover:No
-
Cartridge Color Required:Blue
-
Conductor Material:Copper
-
Operating Temperature Range:0 – 175 °F
-
Application Type:Overhead
-
Energized Installation:Yes
-
Free of Lead, Cadmium, Heavy Metals:Yes
-
Visual Inspection:Yes
-
AMPACT Tool Size:Small
-
Hot Stick Accessories:Yes
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
43 Weeks
can ship
3/2/27
Price (USD)
Qty
Unit Price
1
$72.22
5
$63.08
9
$61.51
18
$60.03
25 +
$58.62
Click for Quote
Log in
to unlock special pricing