- Home ›
- All Products›
- 2270252-4
2270252-4
TE Connectivity Energy
SOCKET,PV4-SFX/PV4-S1FX
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SOCKET,PV4-SFX/PV4-S1FX
Search Keywords: 22702524
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:2270252-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Finish:Tin
-
Product Type:Contact
-
Solar Connector & Adapter Keying:Plus
-
Solar Connector Style:Socket
-
Contact Base Material:Copper Alloy
-
Wire Size:14 AWG, 2.5 mm²
-
Packaging Quantity:100
-
Solar Connector Type:Crimp-Contact
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
265
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
265
$0.263
1,000
$0.220
5,000
$0.196
10,000 +
$0.184
Click for Quote
Log in
to unlock special pricing