- Home ›
- All Products›
- 2270226-3
2270226-3
TE Connectivity Energy
SOCKET,PV4-SFX/PV4-S1FX
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SOCKET,PV4-SFX/PV4-S1FX
Search Keywords: 22702263
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:2270226-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging Quantity:1000
-
Solar Connector & Adapter Keying:Plus
-
Contact Base Material:Copper Alloy
-
Contact Finish:Tin
-
Solar Connector Type:Crimp-Contact
-
Wire Size:10 AWG, 12 AWG, 4 mm², 6 mm²
-
Solar Connector Style:Socket
-
Product Type:Contact
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
50
$0.6346
250
$0.5323
1,000
$0.4925
2,500
$0.4648
5,000
$0.4521
7,500
$0.4453
10,000
$0.4386
15,000 +
$0.4320
Click for Quote
Log in
to unlock special pricing