- Home ›
- All Products›
- 2270025-3
2270025-3
TE Connectivity Energy
SOCKET CONN. KITS, PV4-S1F 2.5MM2
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
SOCKET CONN. KITS, PV4-S1F 2.5MM2
Search Keywords: 22700253
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:2270025-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Solar Connector Style:Socket
-
Solar Connector & Adapter Keying:Plus
-
Wire Size:14 AWG, 2.5 mm²
-
Contact Base Material:Copper Alloy
-
Packaging Quantity:1000
-
Product Type:Connector
-
Solar Connector Type:Cable Coupler
-
Housing Material:Polyphenylene Ether (PPE) + Polystyrene (PS)
-
Contact Finish:Tin
-
Housing Color:Black
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
MOQ for In Stock Qty:
65
MOQ for out of Stock Qty:
65
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
5
$9.39
10
$8.78
50
$6.23
100
$4.40
250
$3.46
500
$2.84
925 +
$1.60
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT