- Home ›
- All Products›
- 2270024-3
2270024-3
TE Connectivity Energy
PIN CONN. KITS, PV4-S1M2.5
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PIN CONN. KITS, PV4-S1M2.5
Search Keywords: 22700243
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:2270024-3
-
Alias/AKA:PINCONN.KITS,PV4-S1M2.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Solar Connector & Adapter Keying:Minus
-
Contact Finish:Tin
-
Solar Connector Type:Cable Coupler
-
Wire Size:14 AWG, 2.5 mm²
-
Solar Connector Style:Plug
-
Housing Color:Black
-
Packaging Quantity:1000
-
Product Type:Connector
-
Contact Base Material:Copper Alloy
-
Housing Material:Polyphenylene Ether (PPE) + Polystyrene (PS)
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,655
Ships today, if you order in
Minimum Order Quantity:
250
19 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
250
$1.81
500
$1.70
1,000
$1.60
2,500
$1.51
5,000
$1.47
7,500
$1.44
10,000 +
$1.42
Click for Quote
Log in
to unlock special pricing