Image is representational - see manufacturer specifications

TE Connectivity Energy Authorized Distributor

2232232-1

open and nut tighten tool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
open and nut tighten tool
Search Keywords: 22322321
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity Energy
Part No: 2232232-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8204110030
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Housing Material: Polycarbonate (PC)
Packaging Quantity: 50
Solar Connector Type: Cable Coupler
Solar Connector Style: Plug-Socket
Product Type: Accessory
Housing Color: Orange
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2232232-1 RoHS compliant?
Yes, 2232232-1 is RoHS compliant.
What is the lead time for 2232232-1?
The standard lead time for 2232232-1 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
27 Weeks can ship 5/18/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
10
$3.44
50
$2.89
250
$2.67
500
$2.56
1,000
$2.45
2,500
$2.39
5,000
$2.32
7,500 +
$2.29
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!