Image is representational - see manufacturer specifications

TE Connectivity Energy Authorized Distributor

2232227-1

DUST COVER FOR PV4 SOCKET

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
DUST COVER FOR PV4 SOCKET
Search Keywords: 22322271
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity Energy
Part No: 2232227-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Housing Material: Polycarbonate (PC)
Housing Color: Blue
Solar Connector Type: Cable Coupler
Solar Connector Style: Socket
Product Type: Accessory
Packaging Quantity: 7000
Solar Connector & Adapter Keying: Plus
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2232227-1 RoHS compliant?
Yes, 2232227-1 is RoHS compliant.
What is the lead time for 2232227-1?
The standard lead time for 2232227-1 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,958
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
10 Weeks can ship 1/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.4752
200
$0.4320
1,000
$0.3600
2,600
$0.3522
5,000
$0.3411
7,600
$0.3402
25,000
$0.3394
50,000
$0.3385
100,000 +
$0.3377
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!