- Home ›
- All Products›
- 2-2270025-3
2-2270025-3
TE Connectivity Energy
SOCKET CONN. KITS, PV4-S1F2.5
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SOCKET CONN. KITS, PV4-S1F2.5
Search Keywords: 222700253
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:2-2270025-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Finish:Tin
-
Contact Base Material:Copper Alloy
-
Packaging Quantity:100
-
Product Type:Connector
-
Solar Connector & Adapter Keying:Plus
-
Housing Material:Polyphenylene Ether (PPE) + Polystyrene (PS)
-
Wire Size:14 AWG, 2.5 mm²
-
Solar Connector Style:Socket
-
Solar Connector Type:Cable Coupler
-
Housing Color:Black
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
19 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
100
$1.98
300
$1.90
500
$1.84
1,000
$1.74
2,500
$1.69
5,000
$1.65
7,500
$1.62
10,000 +
$1.60
Click for Quote
Log in
to unlock special pricing