- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1710734-2
TE Connectivity Energy
1710734-2
46kILD-L-FRAME-KR9C
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity Energy |
| Part No: | 1710734-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8535300080 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Free of Lead, Cadmium, Heavy Metals: | Yes |
| In-Line Disconnect Switch Voltage Class: | ≤ 46 kV |
| Energized Installation: | Yes |
| Wire Size (ACSR Cable): | 397.5 (18/1, 24/7, 26/7, 30/7) , 477 (18/1) , 477 (26/7) , 556.5 (18/1) |
| In-Line Disconnect Switch Application Type: | Overhead Distribution , Overhead Transmission |
| AMPACT Installation Tool Size: | Large |
| In-Line Disconnect Switch Product Availability: | AMERICAS , ANZPAC , ASIA , EMEA |
| Hot Stick Accessories: | Yes |
| Visual Inspection: | Yes |
| RUS Approval: | Yes |
| Operating Temperature Range: | -40 – 175 °C |
| Color Cartridge Required: | Yellow |
| Technology: | Wedge |
| Insulated Cover: | Yes |
| Wire Size (AAC Cable): | 450 , 477 , 500 , 556.5 |