- Home ›
- All Products›
- 1-602121-2
1-602121-2
TE Connectivity Energy
CONNECTOR, 795.0 SERIES,AMPACT
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
CONNECTOR, 795.0 SERIES,AMPACT
Search Keywords: 16021212
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:1-602121-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
RUS Approved:Yes
-
Conductor Range (Tap):795 mm²
-
Hot Stick Accessories:Yes
-
Free of Lead, Cadmium, Heavy Metals:Yes
-
High temperature IS AVAILABLE:200 °F
-
Visual Inspection:Yes
-
Operating Temperature Range:-40 – 150 °F
-
Cartridge Color Required:Yellow
-
Energized Installation:Yes
-
AMPACT Tool Size:Large
-
Insulated Cover:Yes
-
Application Type:Overhead Transmission & Distribution Connections
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
You may purchase all in-stock quantity of 2
Stock lot only:
2
MOQ for In Stock Qty:
6
MOQ for out of Stock Qty:
6
12 Weeks
can ship
8/3/26