- Home ›
- All Products›
- 1099939-2
1099939-2
TE Connectivity Energy
COMP 2H TERM CU #3 LG BRL-062-1/2
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
COMP 2H TERM CU #3 LG BRL-062-1/2
Search Keywords: 10999392
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:1099939-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908020
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Type:Stranded
-
Crimp Type:Compression
-
Number of Holes:2
-
Barrel Type:Long
-
Energized Installation:No
-
NEMA Spacing (2-Hole):Yes
-
Application Type:Power Distribution
-
Lug Width:.83 in, 21.08 mm
-
CSA Certified:Yes
-
Underground Network Component Type:Terminal Lug
-
Free of Lead, Cadmium, Heavy Metals:Yes
-
Lug Length:4.4 in, 111.76 mm
-
Die Color Code:White
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
700
Can Ship immediately
Minimum Order Quantity:
47
9 Weeks
can ship
7/8/26