- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1099383-1
TE Connectivity Energy
1099383-1
ASBS-350-750
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity Energy |
| Part No: | 1099383-1 |
| Alias/AKA: | ASBS-350-750 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8535908040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| CSA Certified: | Yes |
| Conductor Gauge Type: | AWG |
| Product Availability: | AMERICAS , ANZPAC |
| Application Type: | Underground Splicing |
| Conductor Range: | 350 (Compact) – 750 (Concentric) AWG/kcmil |
| Conductor Material: | Aluminum-Copper |
| Free of Lead, Cadmium, Heavy Metals: | Yes |
| UL Listed: | Yes |
| Voltage Class: | ≤ 35 kV |
| Visual Inspection: | Yes |
| Energized Installation: | No |
| Technology: | Shear Bolt |