- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1099368-1
1099368-1
TE Connectivity Energy
ASBT-2-350
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
ASBT-2-350
Search Keywords: 10993681
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:1099368-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Free of Lead, Cadmium, Heavy Metals:Yes
-
NEMA Spacing (2-Hole):Yes
-
Energized Installation:No
-
Application Type:Power Cable Terminations, Both Underground & Above Ground
-
Visual Inspection:Yes
-
Conductor Material:Aluminum-Copper
-
Voltage Class:≤ 35 kV
-
CSA Certified:No
-
Product Availability:AMERICAS , ANZPAC
-
UL Listed:No
-
Stud Size:1/2
-
Conductor Range:2 (Compact) – 350 (Concentric) AWG/kcmil
-
Technology:Shear Bolt
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
6 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
1
$102.44
5
$82.79
10
$74.71
20
$70.62
50
$68.73
100 +
$67.83
Click for Quote
Log in
to unlock special pricing