- Home ›
- All Products›
- 093852-000
TE Connectivity Energy
093852-000
GELWRAP-18/4-100(B6)
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
GELWRAP-18/4-100(B6)
Search Keywords: 093852000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:093852-000
-
Alias/AKA:GELWRAP-18/4-100(B6)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8546900000
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
6 -
Chemical Resistance:Motor Oil, Hydrochloric Acid, Sodium Chloride, Sodium Hydroxide
-
Low Smoke Emission:Yes
-
Conductor Size:12 – 0000 AWG
-
CSA Certified:No
-
Adhesive Coating:Silicone Gel
-
Mechanical Reinforcement:Cable Ties
-
Component Design:PowerGel Sealing Gel
-
Standard Pack:6
-
Non-Toxic & Non-Corrosive Emission:Yes
-
Flexibility:Semi-Flexible
-
Mechanical Resistance:Against Mechanical Impact
-
Emission Free:Yes
-
Product Use:LV cable repair, MV cable jacket repair, MV splice rejacketing, Elbow sealing sleeve
-
Environmental Resistance:Yes
-
Installation Instruction:English
-
Thermal Resistance:Applicable for Low Temperatures, Applicable for High Temperatures, Flame-Retardant
-
UL Rating:No
-
UV-Stabilized:Yes
-
Color:Black
-
Filler:PowerGel
-
Number of Main Wires (Max):1
-
Cable Diameter (Max) (Main):18 mm
-
Cable Cross-Section (Min) (Main):4 mm²
-
Closing Method:Snap
-
Standards:ANSI C119.1
-
Cable Diameter (Min) (Main):4 mm
-
Packaging Quantity:1
-
Cross-Section Range:4 – 95 mm²
-
Cable Cross-Section (Max) (Main):95 mm²
-
Packaging Method:Bag
-
Operating Temperature Range:-40 – 95 °C
-
Sleeve Length:4 in, 100 mm
-
Application Diameter (Max):.7 in, 18 mm
-
Application Diameter (Min):.15 in, 4 mm
-
Connector Opening:1 in, 25 mm
Frequently Asked Questions
Is 093852-000 RoHS compliant?
Yes, 093852-000 is RoHS compliant.
What is the lead time for 093852-000?
The standard lead time for 093852-000 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
Minimum Order Quantity:
5
20 Weeks
can ship
3/9/27
Price (USD)
Qty
Unit Price
5
$15.16
30
$14.03
54
$13.62
102
$13.43
252
$12.88
504
$12.53
1,002 +
$12.37
Click for Quote
Log in
to unlock special pricing