Image is representational - see manufacturer specifications

TE Connectivity Energy Authorized Distributor

041276-000

Heat Shrink Tube, Dual Wall, Polyolefin, 51 Id Before Shrink, 3:1 Shrink Ratio, Black

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Heat Shrink Tube, Dual Wall, Polyolefin, 51 Id Before Shrink, 3:1 Shrink Ratio, Black
Search Keywords: 041276000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity Energy
Part No: 041276-000
Alias/AKA: FCSM-51/16-A/U-(B40)
Unit of Measure: Per Foot
RoHS: Yes
HTS: 3917320050
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Marine-Offshore-Shipbuilding Certified: Yes
Material System: Crosslinked Polyolefin
Free of Lead, Cadmium, Heavy Metals: Yes
Adhesive Coating: Yes
CSA Certified: No
Wall Style (Excluding Adhesive): Single
Component Design: Heat Shrink
Application Diameter (Min): 17.5 mm
Standards: IEC 60684-3-214, IEC 60684-3-246, IEC 60684-3-247, HD631.2
Flexibility: Semi-Flexible
Coating Style: Uncoated Only
Environmental Resistance: Moisture, Weathering, Rain, Salt Water, Contaminated Water …
Recovered Wall Thickness (Max): 4.1 mm
Product Use: Cable Jacket Repair, Protection of Joints for Cables with outer metallic screen or sheath
Application Diameter (Max): 46 mm
UV-Stabilized: Yes
Thermal Resistance: Applicable for Low Temperatures
Wall Thickness: Thick/Heavy
Color: Black
UL Rating: No
Mechanical Resistance: Mechanical & Humidtiy Protection
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 041276-000 RoHS compliant?
Yes, 041276-000 is RoHS compliant.
What is the lead time for 041276-000?
The standard lead time for 041276-000 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 35 Feet
Can Ship immediately
Minimum Order Quantity:
5 Feet
5 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$17.44
10
$16.63
40
$16.13
80
$15.44
120
$14.81
280
$14.41
520 +
$14.22
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!