Image is representational - see manufacturer specifications

TE Connectivity Energy Authorized Distributor

028145-000

Heat Shrink Boot, Single Wall, Polyolefin, Adhesive, 32/8 Id Before Shrink, 2:1 Shrink Ratio, Black

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Heat Shrink Boot, Single Wall, Polyolefin, Adhesive, 32/8 Id Before Shrink, 2:1 Shrink Ratio, Black
Search Keywords: 028145000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity Energy
Part No: 028145-000
Alias/AKA: CBR-2-2-A-(B3)
Unit of Measure: Per Each
RoHS: Yes
HTS: 8546900000
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3
Type: Breakout Boot
Body Material: Cross Linked Polyolefin
Shrink Wall Type: Single
Styles: Straight
Shrink Ratio: < 2:1
Color: Black
Inside Diameter After Shrinking: 32 mm
Inside Diameter Before Shrinking: 48 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 028145-000 RoHS compliant?
Yes, 028145-000 is RoHS compliant.
What is the lead time for 028145-000?
The standard lead time for 028145-000 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 21
Ships today, if you order in
Minimum Order Quantity:
3
Order Increment:
3
15 Weeks can ship 2/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3
$33.89
6
$32.32
12
$31.36
27
$30.45
51
$28.78
102
$28.71
252 +
$27.64
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!