Image is representational - see manufacturer specifications

TE Connectivity Energy Authorized Distributor

011551-000

CRSM-198/55-1200

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
CRSM-198/55-1200
Search Keywords: 011551000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity Energy
Part No: 011551-000
Alias/AKA: CRSM-198/55-1200
Unit of Measure: Per Each
RoHS: Yes
HTS: 8546900000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Recovered Wall Thickness (Max): 2.1 mm
Low Smoke Emission: No
Thermal Resistance: Applicable for Low Temperatures
CSA Certified: No
Product Use: Cable Jacket Repair
Adhesive Coating: Yes
Component Design: Heat Shrink
Standards: EN 50393
Application Diameter (Max): 120 mm
Emission-Free: No
Cut Length: 1200 mm
Environmental Resistance: Water-Blocking
Wall Thickness: Medium
Power Cable Wrap Recovered Inside Diameter (Max): 50 mm
Application Diameter (Min): 56 mm
Non-Toxic & Non-Corrosive Emission: Yes
Power Cable Wrap Product Availability: Worldwide
Mechanical Reinforcement: No
Sleeve Length: 1200 mm
Product Family: CRSM
Power Cable Wrap Flammability: Non-Flame-Retardant
Mechanical Resistance: Against Mechanical Impact
Free of Lead, Cadmium, Heavy Metals: Yes
Other Colors Available: No
Power Cable Wrap Voltage Rating: ≤ 1 kV
Flexibility: Semi-Rigid
UL Rating: No
Power Cable Wrap Shrink Ratio: <3:1
Wall Style (Excluding Adhesive): Single
Chemical Resistance: Transformer Oil (VDE0370)
Packaging Method: Wraparound Sleeve with Channels Included
Coating Style: Inline
Application: Cable Rejacketing
UV-Stabilized: Yes
Power Cable Wrap Size Code: CRSM-198/55
Color: Black
Material System: Crosslinked Polyolefin
Marine-Offshore-Shipbuilding Certified: No
Power Cable Wrap Product Type: Heat Shrink Wraparound
Power Cable Wrap Technology: Heat Shrink
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 011551-000 RoHS compliant?
Yes, 011551-000 is RoHS compliant.
What is the lead time for 011551-000?
The standard lead time for 011551-000 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in
MOQ for out of Stock Qty:
2
5 Weeks can ship 12/8/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$392.54
2
$391.56
3
$321.28
4
$286.14
5 +
$280.42
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!