- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 765-18-0080D
765-18-0080D
TE Connectivity / Elcon Brand
Conn Housing RCP 5 POS 4.72mm Crimp ST
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Conn Housing RCP 5 POS 4.72mm Crimp ST
Product Highlights:
- Housing
- Contacts Not Preloaded
- Contact Type = Power
- Number of Positions = 5
- Contact Size = 16
Search Keywords: 765180080D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Elcon Brand
-
Part No:765-18-0080D
-
Alias/AKA:1648469-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
125
$8.87
250
$5.46
375
$4.32
500 +
$4.23
Click for Quote
Log in
to unlock special pricing