- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 708-73-01109
708-73-01109
TE Connectivity / Elcon Brand
Contact SKT Crimp ST Cable Mount Strip
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Contact SKT Crimp ST Cable Mount Strip
Product Highlights:
- Contact
- Contact Size = 12
- Socket
- Termination Type = Crimp (Standard)
- Hot Pluggable
Search Keywords: 7087301109
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Elcon Brand
-
Part No:708-73-01109
-
Alias/AKA:1648384-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:12
-
Wire Size:N/A
-
Contact Material:Copper Alloy
-
Contact Plating:Gold
-
Maximum Current Rating:35 A
-
Termination Method:Crimp
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,196
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
1250
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
5
$11.00
250
$6.21
500
$5.95
1,250
$5.84
2,500
$5.82
3,750
$5.79
5,000 +
$5.76
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT