- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 707-06-02109
707-06-02109
TE Connectivity / Elcon Brand
Contact PIN Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Contact PIN Solder ST Thru-Hole
Product Highlights:
- Contact
- Contact Size = 20
- Pin
- Termination Type = PCB (Standard)
- Not Hot Pluggable
Search Keywords: 7070602109
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Elcon Brand
-
Part No:707-06-02109
-
Alias/AKA:1650283-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:20
-
Wire Size:N/A
-
Contact Material:Copper
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:5 A
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 25
Manufacturer Stock:
12,743
can ship
Stock lot only:
1
Minimum Order Quantity:
25
18 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1
$1.067
25
$0.970
250
$0.868
500
$0.848
1,000
$0.830
3,000
$0.813
5,000
$0.803
8,000
$0.798
10,000 +
$0.796
Click for Quote
Log in
to unlock special pricing