- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 702-0107-01108
TE Connectivity / Elcon Brand
702-0107-01108
Power Contact - 250 VAC - 250 VDC - 10 to 8 AWG Wire Size - 6 to 10 mm² Wire Size - Gold Plating.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Elcon Brand |
| Part No: | 702-0107-01108 |
| Alias/AKA: | 1648295-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
250 |