- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 298-10-01100
TE Connectivity / Elcon Brand
298-10-01100
Conn Housing RCP 4/21 POS Crimp ST Cable Mount
View Datasheet Ask the Datasheet Accessories Notify Me
- Housing
- Contact Size = 12, 16, 20
- Drawer Style = Lower
- Socket
- Size 12 + Size 20 + Size 16 Contact Configuration
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Elcon Brand |
| Part No: | 298-10-01100 |
| Alias/AKA: | 1648208-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
45 |
| Body Orientation: | Straight |
| Gender: | SKT |
| Number of Contacts: | 4/21 |
| Maximum Current Rating: | 35/Contact A |