- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 298-08-01100
TE Connectivity / Elcon Brand
298-08-01100
Conn Housing RCP 4/21 POS Crimp ST Cable Mount
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Conn Housing RCP 4/21 POS Crimp ST Cable Mount
Product Highlights:
- Housing
- Contact Size = 12, 20
- Drawer Style = Lower
- Socket
- Size 12 + Size 20 + Size 12 Contact Configuration
Search Keywords: 2980801100
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Elcon Brand |
| Part No: | 298-08-01100 |
| Alias/AKA: | 1648206-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Gender: | RCP |
| Number of Contacts: | 4/21 |
| Maximum Current Rating: | 35/Contact A |
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 298-08-01100 RoHS compliant?
Yes, 298-08-01100 is RoHS compliant.
What is the lead time for 298-08-01100?
The standard lead time for 298-08-01100 is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
700
Can Ship immediately
Minimum Order Quantity:
5
40 Weeks
can ship
8/10/27
Price (USD)
Qty
Unit Price
5
$12.79
25
$12.32
50
$11.61
100
$10.30
250
$10.11
500
$9.57
1,000 +
$9.09
Click for Quote
Log in
to unlock special pricing
Accessories