- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 295-0093-01100
TE Connectivity / Elcon Brand
295-0093-01100
Conn Housing PL 10 POS Crimp ST Panel Mount Carton
View Datasheet Ask the Datasheet Accessories Notify Me
- Housing
- Contact Size = 12
- Drawer Style = P10S0
- Pin
- Size 12 Contact Configuration
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Elcon Brand
-
Part No:295-0093-01100
-
Alias/AKA:1648568-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:35/Contact A
-
Operating Temperature:N/A