- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 287-0032-12101
TE Connectivity / Elcon Brand
287-0032-12101
Conn Power Card Edge SKT 4Power POS Solder ST Thru-Hole
View Datasheet Ask the Datasheet Accessories Notify Me
- Module Type = Power Only
- Module Length = 26.80 mm
- Number of Signal Contacts = 0
- 4 Power Contacts
- Hot Pluggable
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Elcon Brand |
| Part No: | 287-0032-12101 |
| Alias/AKA: | 6650380-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
192 |