- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 286-0052-12301A
TE Connectivity / Elcon Brand
286-0052-12301A
Conn Power Card Edge SKT 6Power POS Solder ST Thru-Hole
View Datasheet Ask the Datasheet Accessories Notify Me
- Module Type = Power Only
- Module Length = 39.70 mm
- 6 Power Positions
- Hot Pluggable
- Post Type = Long Tail
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Elcon Brand |
| Part No: | 286-0052-12301A |
| Alias/AKA: | 6650384-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
192 |
| Type: | Power Card Edge |
| Body Orientation: | Straight |
| Mounting: | Through Hole |
| Termination Method: | Solder |
| Number of Contacts: | 6Power |