- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 285-0112-11300
285-0112-11300
TE Connectivity / Elcon Brand
Conn Power Card Edge SKT 2Power/8Signal POS Press Fit ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn Power Card Edge SKT 2Power/8Signal POS Press Fit ST Thru-Hole
Search Keywords: 285011211300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Elcon Brand
-
Part No:285-0112-11300
-
Alias/AKA:6643460-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
192 -
Type:Power Edge
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Termination Method:PRESS FIT
-
Card Thickness:1.6 mm
-
Pitch:N/A
-
Number of Contacts:2Power/8Signal
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
576
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
576
$26.37
1,152
$13.47
1,728
$9.17
2,304 +
$8.99
Click for Quote
Log in
to unlock special pricing