- Home ›
- All Products›
- 284-0223-02303C
284-0223-02303C
TE Connectivity / Elcon Brand
Mini CROWN EDGE High Current Connectors
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Mini CROWN EDGE High Current Connectors
Product Highlights:
- Connector
- AMD K8 Specification
- PCB Thickness = 2.36 mm
- Tail Length = 3 mm
- 18 Power Contacts
Search Keywords: 284022302303C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Elcon Brand
-
Part No:284-0223-02303C
-
Alias/AKA:1651864-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
28
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
21
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
21
$15.54
42
$11.66
63
$10.88
84 +
$10.66
Click for Quote
Log in
to unlock special pricing