- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 283-0172-01303
283-0172-01303
TE Connectivity / Elcon Brand
Conn Power SKT 12Power/18Signal POS Solder ST Thru-Hole 30 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Conn Power SKT 12Power/18Signal POS Solder ST Thru-Hole 30 Terminal 1 Port
Product Highlights:
- Intel VRM 10.2 Specification, Intel VRM 11.0 Specification
- PCB Thickness = 1.57 mm
- Tail Length = 4.5 mm
- 12 Power Contacts
- 18 Signal Contacts
Search Keywords: 283017201303
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Elcon Brand
-
Part No:283-0172-01303
-
Alias/AKA:1651826-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
32
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
24
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
24
$12.73
48
$9.54
72
$8.91
96 +
$8.73
Click for Quote
Log in
to unlock special pricing