- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 261-0006-01100
TE Connectivity / Elcon Brand
261-0006-01100
Conn Housing PIN 4/24/9 POS Crimp ST Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Conn Housing PIN 4/24/9 POS Crimp ST Panel Mount
Product Highlights:
- Housing
- Contact Size = 8, 12, 20
- Drawer Style = Middle
- Pin
- Size 8 + Size 12 + Size 20 Contact Configuration
Search Keywords: 261000601100
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Elcon Brand |
| Part No: | 261-0006-01100 |
| Alias/AKA: | 1648162-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Panel Mount |
| Body Orientation: | Straight |
| Gender: | Pin |
| Number of Contacts: | 4/24/9 |
| Maximum Current Rating: | 75/Contact A |
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 261-0006-01100 RoHS compliant?
Yes, 261-0006-01100 is RoHS compliant.
What is the lead time for 261-0006-01100?
The standard lead time for 261-0006-01100 is approximately 42 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,005
can ship 5/3/27
Minimum Order Quantity:
5
42 Weeks
can ship
9/13/27
Price (USD)
Qty
Unit Price
5
$19.98
25
$15.14
50
$14.37
100
$12.34
250
$12.21
500
$11.67
1,000 +
$10.83
Click for Quote
Log in
to unlock special pricing