Image is representational - see manufacturer specifications

TE Connectivity / Elcon Brand Authorized Distributor

259-83-00500

Conn Power SKT 1 POS ST Cable Mount 1 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn Power SKT 1 POS ST Cable Mount 1 Terminal 1 Port
Search Keywords: 2598300500
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Elcon Brand
  • Part No:
    259-83-00500
  • Alias/AKA:
    1643279-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Gender:
    SKT
  • Number of Contacts:
    1
  • Termination Method:
    N/A
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    50/Contact A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 259-83-00500 RoHS compliant?
Yes, 259-83-00500 is RoHS compliant.
What is the lead time for 259-83-00500?
The standard lead time for 259-83-00500 is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 26
Can Ship immediately You may purchase all in-stock quantity of 26
Stock lot only:
26
MOQ for In Stock Qty:
800
MOQ for out of Stock Qty:
800
7 Weeks can ship 10/12/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$6.303
800 +
$5.730
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!