- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 241-28-01100
TE Connectivity / Elcon Brand
241-28-01100
Conn Housing PL 6/32/2 POS Crimp ST Cable Mount
View Datasheet Ask the Datasheet Accessories Notify Me
- Housing
- Contact Size = 4, 12, 20
- Drawer Style = Middle
- Pin
- Size 4 + Size 12 + Size 20 Contact Configuration
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Elcon Brand |
| Part No: | 241-28-01100 |
| Alias/AKA: | 1648152-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
30 |
| Body Orientation: | Straight |
| Gender: | Pin |
| Number of Contacts: | 6/32/2 |
| Maximum Current Rating: | 125/Contact A |