Image is representational - see mfr. specs

ZPF000000000206772

TE Connectivity / Deutsch

DBAS 978G 25-61 PN-L5600

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
DBAS 978G 25-61 PN-L5600
Search Keywords: ZPF000000000206772
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    ZPF000000000206772
  • Alias/AKA:
    DBAS978G25-61PN-L5600
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Shielded:
    Yes
  • Contact Quantity (Size 16):
    0
  • Contact Quantity (Size 22D):
    0
  • Connector & Contact Terminates To:
    Wire & Cable
  • Circular Connector Shell Type:
    Metal-Shell
  • Circular Connector Type:
    Plug
  • Mating Retention Type:
    Push-Pull Self-Locking
  • Shell Plating Material:
    Nickel
  • Termination Method to Wire & Cable:
    Crimp
  • Reverse Gender:
    No
  • Circular Connector Insulation Material Type:
    Polyetherimide
  • Contact Quantity (Size 12):
    0
  • Durability Rating:
    500 Cycles
  • Number of Signal Positions:
    61
  • Shell Base Material:
    Aluminum
  • Circular Connector Contact Type:
    Pin
  • Circuit Application:
    Power & Signal
  • Contacts Preloaded:
    No
  • Number of Positions:
    61
  • Assembly Type:
    Electrical Connector
  • Prewired:
    No
  • Contact Current Rating (Max):
    7.5 A
  • Connector Product Type:
    Connector Assembly
  • Contact Quantity (Size 8 Databus):
    0
  • Number of Power Positions:
    0
  • Keying:
    Key Polarization N
  • Contact Quantity (Size 20):
    61
  • Sealable:
    Yes
  • Operating Voltage:
    115 VAC, 115 VDC
  • Hermetically Sealed:
    No
  • Contact Layout Arrangement:
    25 – 61
  • Wire Size:
    20 – 24 AWG, .21 – .6 mm²
  • Circular Connector Shell Size:
    25
  • Connector System:
    Wire-to-Panel
  • Factory Installed Backshell:
    No
  • Operating Temperature Range:
    -65 – 200 °C, -67 – 392 °F
  • Shell Type:
    Plug
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
26 Weeks can ship 12/3/26
Backorder
Price (USD)
Qty
Unit Price
2
$3,826.33
3
$2,692.60
4
$2,083.22
5 +
$2,041.56
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!