- Home ›
- All Products›
- ZPF000000000206508
ZPF000000000206508
TE Connectivity / Deutsch
DBAS 976G 25-61 PN
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DBAS 976G 25-61 PN
Search Keywords: ZPF000000000206508
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000206508
-
Alias/AKA:DBAS976G25-61PN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Circular Connector Contact Type:Pin
-
Shielded:Yes
-
Contact Quantity (Size 16):0
-
Connector Product Type:Connector Assembly
-
Sealable:Yes
-
Shell Plating Material:Nickel
-
Operating Temperature Range:-65 – 200 °C, -67 – 392 °F
-
Operating Voltage:115 VAC, 115 VDC
-
Connector System:Wire-to-Panel
-
Contact Quantity (Size 22D):0
-
Assembly Type:Electrical Connector
-
Number of Power Positions:0
-
Circular Connector Insulation Material Type:Polyetherimide
-
Contact Quantity (Size 12):0
-
Circular Connector Shell Size:25
-
Contact Quantity (Size 20):61
-
Hermetically Sealed:No
-
Mating Retention Type:Push-Pull Self-Locking
-
Shell Base Material:Aluminum
-
Factory Installed Backshell:No
-
Number of Positions:61
-
Number of Signal Positions:61
-
Contact Layout Arrangement:25 – 61
-
Contact Quantity (Size 8 Databus):0
-
Circular Connector Shell Type:Metal-Shell
-
Circuit Application:Power & Signal
-
Shell Type:Plug
-
Keying:Key Polarization N
-
Contacts Preloaded:No
-
Termination Method to Wire & Cable:Crimp
-
Contact Current Rating (Max):7.5 A
-
Prewired:No
-
Reverse Gender:No
-
Wire Size:20 – 24 AWG, .21 – .6 mm²
-
Connector & Contact Terminates To:Wire & Cable
-
Durability Rating:500 Cycles
-
Circular Connector Type:Plug
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$1,914.16
3
$1,863.12
5 +
$1,529.57
Click for Quote
Log in
to unlock special pricing