- Home ›
- All Products›
- ZPF000000000205759
TE Connectivity / Deutsch
ZPF000000000205759
983-6A 12-03 SN-A1090
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
983-6A 12-03 SN-A1090
Search Keywords: ZPF000000000205759
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Deutsch |
| Part No: | ZPF000000000205759 |
| Alias/AKA: | 983-6A-12-03-SN-A1090 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694020 |
| COO: | FR |
| ECCN: | 9A991.D |
Supplier's Standard Package:
|
1 |
| Number of Positions: | 3 |
| Hermetically Sealed: | No |
| Number of Power Positions: | 0 |
| Assembly Type: | Electrical Connector |
| Shell Base Material: | Aluminum Alloy |
| Prewired: | No |
| Circular Connector Shell Size: | 12 |
| Reverse Gender: | No |
| Mating Alignment: | With |
| Keying: | Keyway Polarization N |
| Number of Signal Positions: | 3 |
| Sealable: | Yes |
| Contacts Preloaded: | No |
| Alignment Keyed: | Clocking |
| Accessory Color: | Black |
| Circular Connector Contact Type: | Socket |
| Durability Rating: | 500 Cycles |
| Mating Alignment Type: | Keyed |
| Factory Installed Backshell: | Without |
| Circuit Application: | Power, Signal & High Speed Data |
| Connector & Contact Terminates To: | Wire & Cable |
| Wire Size: | 16 – 20 AWG, .52 – 1.31 mm² |
| Product Type: | Connector Assembly |
| Shell Plating Material: | Black Anodized |
| Contact Current Rating (Max): | 13 A |
| Operating Temperature Range: | -65 – 200 °C, -85 – 392 °F |
| Mating Retention Type: | Threaded |
| Shell Type: | Plug |
| Contact Layout Arrangement: | 12 – 3 |
| Circular Connector Insulation Material Type: | Thermoset |
| Termination Method to Wire & Cable: | Crimp |
| Shielded: | No |
| Mating Retention: | With |
| Approved Standards: | EN2997 |
| Connector System: | Wire-to-Device |
| Circular Connector Type: | Plug |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is ZPF000000000205759 RoHS compliant?
Yes, ZPF000000000205759 is RoHS compliant.
What is the lead time for ZPF000000000205759?
The standard lead time for ZPF000000000205759 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
13 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
7
$343.74
14
$181.98
21
$128.06
28 +
$125.50
Click for Quote
Log in
to unlock special pricing