- Home ›
- All Products›
- ZPF000000000205399
ZPF000000000205399
TE Connectivity / Deutsch
732-8256-22 R
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
732-8256-22 R
Search Keywords: ZPF000000000205399
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000205399
-
Alias/AKA:732-8256-22R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-55 – 175 °C, -67 – 347 °F
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Positions:20
-
Pole Configuration:20
-
Contact Type:Socket
-
Rectangular Connector Insert Type:Contact Insert
-
Connector System:Wire-to-Board
-
Sealable:Yes
-
Packaging Method:Bag
-
Connector Mounting Type:Board Mount
-
Packaging Quantity:1
-
Centerline (Pitch):.1 in, 2.54 mm
-
Contact Current Rating (Max):5 A
-
Circuit Application:Power, Signal & High Speed Data
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
22
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
22
$138.52
43
$75.04
64
$53.22
85 +
$52.15
Click for Quote
Log in
to unlock special pricing