- Home ›
- All Products›
- ZPF000000000204892
ZPF000000000204892
TE Connectivity / Deutsch
787-8055-17M
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
787-8055-17M
Search Keywords: ZPF000000000204892
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000204892
-
Alias/AKA:787-8055-17M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:No
-
Number of Positions:1
-
Operating Temperature Range:-55 – 175 °C, -67 – 347 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
38
$58.45
75
$31.36
113
$21.97
150 +
$21.53
Click for Quote
Log in
to unlock special pricing